| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PM2H25-M30 |
| Color: | Black |
| SKU: | PANPM2H25-M30 |
PM2H25-M30
| Heilind Number: | PANPM2H25-M30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PM2H25-M30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The push barb cable tie mount requires a 0.25" (6.4 mm) hole and is black. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000.
More >>Specifications
Detailed Description
Effortlessly secure cables with our push barb cable tie mount, designed for quick installation in a 0.25" (6.4 mm) hole. Crafted from durable heat-stabilized nylon 6.6 in sleek black, this mount ensures enhanced mechanical strength, heat resistance, and stiffness for reliable cable management. Each package contains 1000 mounts, making it perfect for large-scale applications. With a UL94V-2 flammability rating and RoHS compliance, you can trust in the safety and quality of this essential wire management accessory. Perfect for organizing cables in various environments, from -60 °C to 85 °C, this mount is a versatile and dependable solution for your needs. Elevate your wire and cable management with this high-quality product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit MPMS19-C0 | The masonry push barb cable tie mount in black, made of impact modified, weather-resistant nylon 6.6 uses a fir tree hole mounting method. It requires a hole diameter of 0.19" (4.8 mm) and is designed for use in indoor and outdoor environments. It is used with miniature, intermediate, and standard cables ties. It comes in packages of 100. | ![]() |


