| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTP1S-E6-C |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | 1.25 in, 31.8 mm |
| Overall Length: | 1.75 in, 44.4 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 0.5 in, 12.7 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| Part Aliases: | MS3339-1-9 |
| SKU: | PANMTP1S-E6-C |
MTP1S-E6-C
| Heilind Number: | PANMTP1S-E6-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | MTP1S-E6-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The multiple tie plate in natural color supports one bundle and is used with miniature, intermediate, and standard cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Enhance cable organization with our versatile Multiple Tie Plate in natural color, designed to effortlessly secure one bundle using miniature, intermediate, and standard cable ties. Crafted from durable nylon 6.6, this plate guarantees increased mechanical strength, heat and wear resistance, and stiffness, perfect for indoor environments. Each package includes 100 plates, ensuring ample supply for various applications. With an overall width of 0.5 inches, height of 1.25 inches, and length of 1.75 inches, it offers ample space for secure cable management. The mount hole accommodates #6 (M3) screws for easy installation. Operating seamlessly in temperatures ranging from -40°C to 85°C, and boasting a flammability rating of UL94V-2, this plate prioritizes safety and reliability. A must-have in any wire and cable management setup, it offers efficiency and convenience in every use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit MTP5S-E6-C | The multiple tie plate in natural color supports five bundles and is used with miniature, intermediate, and standard cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |


