| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTP5S-E6-C |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | 6.25 in, 158.8 mm |
| Overall Length: | 6.75 in, 171.4 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 0.5 in, 12.7 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| Part Aliases: | MS3339-5-9 |
| SKU: | PANMTP5S-E6-C |
MTP5S-E6-C
| Heilind Number: | PANMTP5S-E6-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | MTP5S-E6-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The multiple tie plate in natural color supports five bundles and is used with miniature, intermediate, and standard cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Enhance cable organization with our Multiple Tie Plate, an essential accessory for securing up to five bundles with ease. Crafted from durable nylon 6.6 in a natural hue, this plate guarantees enhanced mechanical strength, heat resistance, and stiffness, ideal for indoor settings. Compatible with miniature, intermediate, and standard cable ties, it simplifies installation with #6 (M3) screws. With a UL94V-2 flammability rating, rest assured of its safety. Each package includes 100 plates, ensuring ample supply for various projects. Elevate your wire management with this reliable and efficient solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit MTP1S-E6-C | The multiple tie plate in natural color supports one bundle and is used with miniature, intermediate, and standard cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |


