| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTP2H-E6-C |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .62 in, 15.7 mm |
| Overall Height: | 3 in, 76.2 mm |
| Overall Length: | 3.59 in, 91.2 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 0.62 in, 15.7 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| Part Aliases: | MS3339-7-9 |
| SKU: | PANMTP2H-E6-C |
MTP2H-E6-C
| Heilind Number: | PANMTP2H-E6-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | MTP2H-E6-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The multiple tie plate in natural color supports two bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Effortlessly secure two cable bundles with our Multiple Tie Plate in natural color, compatible with a range of cable tie sizes for versatile use. Crafted from durable nylon 6.6, this plate ensures superior mechanical strength, heat resistance, and stiffness, making it ideal for indoor environments. Each package includes 100 plates, with #6 (M3) screws for easy installation. With a maximum operating temperature of 185°F and a UL94V-2 flammability rating, trust in this plate for reliable cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit MTP2S-E10-C | The multiple tie plate in natural color supports two bundles and is used with miniature, intermediate, and standard cable ties. It uses #10 (M5) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit MTP4H-E6-C | The multiple tie plate in natural color supports four bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit MTP6H-E6-C | The multiple tie plate in natural color supports six bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit TM2S8-C | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |
| Panduit TM3S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


