| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTP2S-E10-C |
| Color: | Natural |
| SKU: | PANMTP2S-E10-C |
MTP2S-E10-C
| Heilind Number: | PANMTP2S-E10-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | MTP2S-E10-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The multiple tie plate in natural color supports two bundles and is used with miniature, intermediate, and standard cable ties. It uses #10 (M5) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Easily manage and secure multiple cable bundles with our versatile tie plate in natural color. Designed to accommodate miniature, intermediate, and standard cable ties, this essential accessory supports up to two bundles efficiently. Crafted from durable nylon 6.6, it ensures enhanced mechanical strength, heat and wear resistance, and stiffness for reliable performance. Perfect for indoor environments, each package contains 100 tie plates for convenient use. Trust in our high-quality cable management solution to streamline your organization needs effortlessly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit MTP2H-E10-C | The multiple tie plate in natural color supports two bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit MTP2H-E6-C | The multiple tie plate in natural color supports two bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit MTP4H-E6-C | The multiple tie plate in natural color supports four bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit MTP6H-E6-C | The multiple tie plate in natural color supports six bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit TM2S8-C | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |
| Panduit TM3S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


