| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTP3H-E10-C |
| Color: | Natural |
| SKU: | PANMTP3H-E10-C |
MTP3H-E10-C
| Heilind Number: | PANMTP3H-E10-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | MTP3H-E10-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The multiple tie plate in natural color supports three bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Enhance cable management efficiency with our versatile multiple tie plate, designed for supporting up to three bundles of cables. Crafted from durable nylon 6.6 in a natural color, this plate is compatible with a range of cable ties, from miniature to heavy-duty. Its #10 (M5) screw mounting system ensures secure installation, while its UL94V-2 flammability rating guarantees safety in indoor environments. Withstanding temperatures ranging from -40°C to 85°C, it offers reliable performance in various conditions. Each package includes 100 plates, making it a convenient solution for organizing cables effectively. Elevate your wire and cable management setup with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit MTP2H-E10-C | The multiple tie plate in natural color supports two bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit MTP5H-E10-C | The multiple tie plate in natural color supports five bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit TM3S25-M | The cable tie mount in natural color is applied with a 1/4" (M6) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


