| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTP5H-E10-C |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .62 in, 15.7 mm |
| Overall Height: | 7.5 in, 190.5 mm |
| Overall Length: | 8.09 in, 205.5 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #10 |
| Width: | 15.7 mm, 0.62 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANMTP5H-E10-C |
MTP5H-E10-C
| Heilind Number: | PANMTP5H-E10-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | MTP5H-E10-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The multiple tie plate in natural color supports five bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Supporting up to five bundles, this multiple tie plate in natural color is a versatile solution for organizing cables. Compatible with various cable tie sizes, it is designed for use in indoor environments. Crafted from durable nylon 6.6, it offers enhanced mechanical strength, heat resistance, and stiffness. Each plate includes #10 (M5) screws for easy installation. With a maximum operating temperature of 185°F and a minimum of -40°C, it ensures reliable performance in a wide range of conditions. UL94V-2 rated for flammability, it comes in packs of 100, making it a convenient choice for cable management projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit MTP2H-E10-C | The multiple tie plate in natural color supports two bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit MTP3H-E10-C | The multiple tie plate in natural color supports three bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit TM3S25-M | The cable tie mount in natural color is applied with a 1/4" (M6) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


