| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTP3S-E6-C |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | 3.75 in, 95.2 mm |
| Overall Length: | 4.25 in, 108 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 12.7 mm, 0.5 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| Part Aliases: | MS3339-3-9 |
| SKU: | PANMTP3S-E6-C |
MTP3S-E6-C
| Heilind Number: | PANMTP3S-E6-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | MTP3S-E6-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The multiple tie plate in natural color supports three bundles and is used with miniature, intermediate, and standard cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Effortlessly secure three cable bundles with our Multiple Tie Plate in natural color. Perfect for use with miniature, intermediate, and standard cable ties, this plate boasts unmatched durability thanks to its nylon 6.6 construction. With enhanced mechanical strength, heat and wear resistance, and stiffness, it's designed to thrive in indoor environments. Each package contains 100 plates, ensuring you have an ample supply for your cable organization needs. Easy to install with #6 (M3) screws, this versatile accessory is a must-have for any wire and cable management setup. Rest assured of its quality and compliance with RoHS standards, making it a reliable choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT2S-M100 | Pan-Ty® locking tie, standard cross section, 7.4, weather resistant polypropylene, black. | ![]() |


