| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2S-M100 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Weather Resistant Polypropylene |
| Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT2S-M100 |
PLT2S-M100
Specifications
Detailed Description
Secure your cables and wires with the Pan-Ty® locking tie, designed for reliable bundling in outdoor environments. Made from weather-resistant polypropylene in sleek black, this standard cross-section tie offers a maximum operating temperature of 115°C (239°F) and a minimum of -60°C (-76°F), ensuring durability in a range of conditions. With an overall width of 8.1mm and a length of 7.4 inches, it accommodates bundles up to 1.88 inches in diameter. The high tensile strength of 222.41N (50lb) guarantees a firm hold, while its RoHS compliance underscores its environmental responsibility. Trust in this essential wire and cable management solution for efficient organization and lasting performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit MTP3S-E6-C | The multiple tie plate in natural color supports three bundles and is used with miniature, intermediate, and standard cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit PLT1.5I-M100 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant polypropylene, black. | ![]() |
| Panduit PLT1M-M100 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant polypropylene, black. | ![]() |
| Panduit PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT3S-M100 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant polypropylene, black. | ![]() |
| Panduit PLT4H-TL100 | Pan-Ty® locking tie, light-heavy cross section, 14.5, weather resistant polypropylene, black. | ![]() |
| Panduit PLT4S-M100 | Pan-Ty® locking tie, standard cross section, 14.5, weather resistant polypropylene, black. | ![]() |
| Panduit SGABM20-AV-C300 | The super grip adhesive backed cable tie mount in black is mounted with very high-bond adhesive and measures 0.75" x 0.75" (19.1 mm x 19.1 mm). It is made of heat-stabilized weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for outdoor and high-temperature environments and comes in packages of 100. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||


