| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NE4X5WH6 |
| Color: | White |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 128.5 mm, 5.06 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Halogen-Free PPO |
| Slot Width: | .35 in, 9.6 mm |
| Height: | 128.5 mm, 5.06 in |
| Width: | 108 mm, 4.25 in |
| Product Type: | Wiring Duct |
| SKU: | PANNE4X5WH6 |
NE4X5WH6
Specifications
Detailed Description
Enhance your cable management system with the Panduct® type NE halogen-free wiring duct. Measuring 4 inches in width and 5 inches in height, this duct is perfect for organizing cables in a neat and efficient manner. With a 6-foot length, it offers ample space for routing multiple cables. Made from halogen-free PPO material, it ensures safety and environmental friendliness. Featuring DIN Mounting Holes for easy installation, this white duct blends seamlessly into any setting. Its RoHS compliance further guarantees its quality and performance. Upgrade your wire and cable management setup with this reliable and durable wiring duct.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit NC4WH6 | Type NC halogen-free wiring duct cover, 4 W x 6' length, halogen-free, white. | ![]() |


