| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NKP5E88MBU |
| Color: | Blue |
| Connector Type: | Jack Module |
| Termination Method: | Punchdown |
| Contact Material: | Gold |
| Maximum Operating Temperature: | 149 °F, 65 °C |
| Minimum Operating Temperature: | -10 °C, 14 °F |
| Overall Width: | 16.5 mm, .65 in |
| Overall Height: | 22.9 mm, .9 in |
| Overall Length: | 1.16 in, 29.5 mm |
| Connector End 1: | Keystone Punchdown Jack Module |
| Connector End 2: | Keystone Punchdown Jack Module |
| Material: | ABS/Polycarbonate |
| LAN Category: | Category 5e |
| Shielding: | Unshielded (UTP) |
| Product: | Jack Modules |
| Product Type: | NetKey Category 5e UTP Jack Module |
| SKU: | PANNKP5E88MBU |
NKP5E88MBU
Specifications
Detailed Description
Enhance your network connectivity with our Category 5e Keystone Punchdown Jack Module in striking Blue. Engineered for optimal performance, this 8-position, 8-wire module features gold contact material for reliable data transmission. With a durable ABS/Polycarbonate construction and unshielded design, it ensures seamless connectivity in various environments. Suitable for Category 5e LAN applications, it guarantees high-speed data transfer. Easy to install with a punchdown termination method, this module is a must-have for efficient networking. Operating temperature ranging from -10°C to 65°C, it is built to withstand diverse conditions. Upgrade your setup with our NetKey Category 5e UTP Jack Module, a dependable choice for networking solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit NKP5E88MRD | Category 5e, 8-position, 8-wire, keystone punchdown jack module. Red. | ![]() |


