| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NKP5E88MRD |
| Color: | Red |
| Connector Type: | Jack Module |
| Termination Method: | Punchdown |
| Contact Material: | Gold |
| Maximum Operating Temperature: | 149 °F, 65 °C |
| Minimum Operating Temperature: | -10 °C, 14 °F |
| Overall Width: | 16.5 mm, .65 in |
| Overall Height: | 22.9 mm, .9 in |
| Overall Length: | 1.16 in, 29.5 mm |
| Connector End 1: | Keystone Punchdown Jack Module |
| Connector End 2: | Keystone Punchdown Jack Module |
| Material: | ABS/Polycarbonate |
| LAN Category: | Category 5e |
| Shielding: | Unshielded (UTP) |
| Product: | Jack Modules |
| Product Type: | NetKey Category 5e UTP Jack Module |
| SKU: | PANNKP5E88MRD |
NKP5E88MRD
Specifications
Detailed Description
Enhance your networking setup with our Category 5e Keystone Punchdown Jack Module in striking red. Designed for seamless connectivity, this 8-position, 8-wire module features gold contact material for optimal signal transmission. With a compact and durable ABS/Polycarbonate construction, it ensures reliability in any environment. Operating efficiently between -10°C to 65°C (14°F to 149°F), it's perfect for a wide range of applications. Meeting Category 5e standards, this unshielded (UTP) jack module guarantees high-performance data transmission. Upgrade your network infrastructure with our NetKey Category 5e UTP Jack Module and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit NKP5E88MBU | Category 5e, 8-position, 8-wire, keystone punchdown jack module. Blue. | ![]() |


