P10-8R-L

Heilind Number:PANP10-8R-L
Manufacturer:Panduit
Manufacturer Number:P10-8R-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 14 “ 10 AWG, #8 stud size, non-insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P10-8R-L
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.31 in, 7.9 mm
Barrel Type:Beveled
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP10-8R-L

Detailed Description

Enhance your electrical connections with our Ring Terminal, designed for 14-10 AWG wires with a #8 stud size. Made of high-quality copper with a durable tin-plated finish, this non-insulated terminal ensures reliable conductivity. With a maximum operating temperature of 150°C and a voltage rating of 2000V, it's suitable for various industrial applications. The beveled barrel design offers easy installation, while its compact .31-inch diameter fits seamlessly into your setup. RoHS compliant and meticulously crafted, this terminal guarantees both performance and safety in your projects. Upgrade to our Ring Terminal for a secure and efficient electrical solution.