| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PAT1.5M4.0 |
| Product: | Cable Tie Installation Tools |
| Product Type: | Automatic Cable Tie Tool |
| SKU: | PANPAT1.5M4.0 |
PAT1.5M4.0
Specifications
Detailed Description
Automate cable tie installations effortlessly with our Automatic Cable Tie Tool Head, designed specifically for PLT1.5M-XMR Cable Ties. Engineered for convenience and efficiency, this tool features a plastic ergonomic housing that ensures comfortable use during repetitive tasks. Perfect for streamlining cable management processes in various industries, it significantly reduces installation time and labor costs. With its user-friendly design and high-performance capabilities, it's a must-have for any professional working with cable ties. Rest assured, this tool is fully RoHS compliant, meeting strict environmental standards. Upgrade your workspace with this essential Cable Tie Installation Tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PDH10-37 | Air Hose from Filter/Regulator to all Model PAT Dispensers. Includes Standard Air Fittings | ![]() |
| Panduit PDM4.0 | Dispenser for PAT1M4.0/PAT1.5M4.0 Systems | ![]() |
| Panduit PHM3 | 9.8' (3m) Transfer Hose ” transfers cable tie and signal from dispenser to tool head; electrical connectors designed for easy attachment provide a reliable, secure connection. | ![]() |
| Panduit PL283N1 | Regulates air flow to all model PAT dispensers. Filter/regulator 25 micron (max.) element, 3/8 ports. Includes a male connector and a 3/8 port. | ![]() |
| Panduit PLT1.5M-XMR | Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural. | ![]() |
| Panduit PTS | The pneumatic cable tie tool in black (trigger handle and selector knob) and gray (impact-resistant resin housing) installs subminiature, miniature, intermediate, and standard cross-section cable ties. It features ergonomic, lightweight design. Weighing 17.3 oz. (490g), it is sold individually. | ![]() |


