| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PDH10-37 |
| Color: | Black |
| Product: | Cable Tie Hose Assemblies |
| Product Type: | Automatic Cable Tie Tool Accessory1 |
| SKU: | PANPDH10-37 |
PDH10-37
| Heilind Number: | PANPDH10-37 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PDH10-37 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Air Hose from Filter/Regulator to all Model PAT Dispensers. Includes Standard Air Fittings
More >>Specifications
Detailed Description
Ensure efficient air flow to your Model PAT Dispensers with this essential Air Hose. Designed for seamless connection from the Filter/Regulator, it guarantees optimal performance. The hose comes complete with standard air fittings for easy installation. Crafted in sleek black for a professional look, it blends seamlessly into any workspace. A must-have accessory for maintaining productivity in cable tie applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit MS3451W24-20SZ | Automatic Cable Tie Tool Head for PLT1.5M-XMR Cable Ties,Plastic Ergonomic Housing. | ![]() |
| Panduit PAT1M4.0 | Automatic Cable Tie Tool Head for PLT1M-XMR Cable Ties, Plastic Ergonomic Housing. | ![]() |
| Panduit PATMBM4.0 | Bench Mount with Foot Pedal for PAT1M4.0 / PAT1.5M4.0 Systems | ![]() |
| Panduit MS3451W24-21SX | Dispenser for PAT1M4.0/PAT1.5M4.0 Systems | ![]() |
| Panduit PHM1 | 3.3' (1m) Transfer Hose ” transfers cable tie and signal from dispenser to tool head; electrical connectors designed for easy attachment provide a reliable, secure connection. | ![]() |
| Panduit PL283N1 | Regulates air flow to all model PAT dispensers. Filter/regulator 25 micron (max.) element, 3/8 ports. Includes a male connector and a 3/8 port. | ![]() |
| Panduit PLT1.5M-XMR | Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural. | ![]() |
| Panduit PTS | The pneumatic cable tie tool in black (trigger handle and selector knob) and gray (impact-resistant resin housing) installs subminiature, miniature, intermediate, and standard cross-section cable ties. It features ergonomic, lightweight design. Weighing 17.3 oz. (490g), it is sold individually. | ![]() |


