| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-16 |
| Color: | White/Black |
| Maximum Operating Temperature: | 170°F, 77 °C |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | 16 |
| Marker Width: | .25 in, 6.4 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 235.9 mm, 9.25 in |
| SKU: | PANPCM-16 |
PCM-16
| Heilind Number: | PANPCM-16 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-16 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Organize your wires efficiently with our Wire Marker Card, made of durable Vinyl Cloth. Featuring the number '16' in a clear White/Black color scheme, these labels are designed for maximum legibility. With a wide operating temperature range from -50°F to 170°F (-46°C to 77°C), they are suitable for various environments. Each card contains 36 markers, with a marker width of 0.25 inches and a length of 1.5 inches, accommodating cables up to 0.38 inches in diameter. These RoHS-compliant labels offer a convenient solution for cable identification in industrial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PCM-18 | Wire Marker Card, Vinyl Cloth, '18' | ![]() |
| Panduit PCM-40 | Wire Marker Card, Vinyl Cloth, '40' | ![]() |
| Panduit PCM-A | Wire Marker Card, Vinyl Cloth, 'A' | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2020 | PAN20200608 - Discontinuation. | Download | |||


