| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-40 |
| Color: | White/Black |
| Maximum Operating Temperature: | 170°F, 77 °C |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | 40 |
| Marker Width: | .25 in, 6.35 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 235.9 mm, 9.25 in |
| SKU: | PANPCM-40 |
PCM-40
| Heilind Number: | PANPCM-40 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-40 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Efficiently organize your wiring with our Vinyl Cloth Wire Marker Card. Featuring the number '40' in a sleek White/Black color scheme, these durable markers ensure clear identification. With a wide operating temperature range from -50°F to 170°F (-46°C to 77°C), they are suitable for various environments. The .25-inch (6.35 mm) wide markers can accommodate cables up to .38 inches (9.5 mm) in diameter, offering versatility in labeling. Each card contains 36 markers, with a convenient write-on height of 9.25 inches (235.9 mm). RoHS compliance guarantees their environmental responsibility, making them a reliable choice for your labeling needs in the realm of Wire & Cable Markers.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PCM-11 | Wire Marker Card, Vinyl Cloth, '11' | ![]() |
| Panduit PCM-16 | Wire Marker Card, Vinyl Cloth, '16' | ![]() |
| Panduit PCM-18 | Wire Marker Card, Vinyl Cloth, '18' | ![]() |
| Panduit PCM-45 | Wire Marker Card, Vinyl Cloth, '45' | ![]() |
| Panduit PCM-A | Wire Marker Card, Vinyl Cloth, 'A' | ![]() |
| Panduit PCM-B | Wire Marker Card, Vinyl Cloth, 'B' | ![]() |


