| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PK14-4R-C |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Kynar |
| Barrel Length: | 16.8 mm, .66 in |
| Wire Insulation Diameter: | .16 in, 4.1 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANPK14-4R-C |
PK14-4R-C
Specifications
Detailed Description
Enhance your electrical connections with our KYNAR-insulated Ring Terminal. Designed for 18-14 AWG wires, this terminal ensures secure connectivity with a #4 stud size. With a maximum operating temperature of 150°C and a voltage rating of 600V, it guarantees reliable performance in various applications. The copper construction and tin-plated finish offer durability and corrosion resistance. Featuring an Insulation Grip Sleeve barrel type, it provides added safety during installation. RoHS compliant and available in bulk packaging, it's a convenient and eco-friendly choice for your projects. Upgrade your crimping setup with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F80-8-M | Ferrule, non-insulated, 14 AWG wire range, 0.31(8.0mm) length. | ![]() |
| Panduit FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit P12-6HDR-D | Ring Terminal, 16-12 AWG, #6 stud size, heavy duty, non-insulated, bulk package. | ![]() |
| Panduit PK14-14R-C | Ring terminal, 18 “ 14 AWG, KYNAR insulated, 1/4" stud size, bulk package. | ![]() |
| Panduit PN14-56R-M | Ring Terminal, 18 “ 14 AWG, 5/16" stud size, nylon insulated, bulk package. | ![]() |
| Panduit PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


