| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLM4S-D0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | .19 in, 4.7 mm |
| Overall Length: | 14.6 in, 371 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 102 mm, 4 in |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Wrap |
| Environment Application: | Outdoor (UV Resistant) |
| Minimum Bundle Diameter: | .37 in, 9.5 mm |
| Marker Write On Area: | 563.9 mm², .88 in² |
| SKU: | PANPLM4S-D0 |
PLM4S-D0
Specifications
Detailed Description
Introducing the Pan-Ty® marker tie, a versatile solution for your cable management needs. Made from weather-resistant nylon 6.6 in sleek black, this standard cross-section tie measures 14.6 inches in length with a .44 x 2.00-inch marker write-on area. Perfect for outdoor use, it can withstand temperatures ranging from -60°C to 185°C. With a maximum bundle diameter of 102mm and a tensile strength of 222N, this tie is both durable and reliable. Its sleek design, measuring .19 inches in width, makes it easy to use in various applications. Ideal for organizing cables and wires, this marker tie is a must-have for any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit T50N-C0 | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .50" (12.7mm) x 100', weather resistant nylon 6.6, black. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||


