| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T50N-C0 |
| Color: | Natural |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 250 ft, 76.2 m |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 4 in, 101.6 mm |
| Wall Thickness: | .03 in, .8 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .37 in, 9.5 mm |
| SKU: | PANT50N-C0 |
T50N-C0
Specifications
Detailed Description
Enhance the durability of your cables, wires, hoses, and tubing with our Spiral Wrap. Crafted from weather-resistant nylon 6.6 in a sleek black hue, this wrap offers reliable abrasion protection in varied environments. With a .50" diameter and 100' length, it ensures ample coverage for your bundling needs. Operating seamlessly in temperatures ranging from -40°C to 65°C (-40°F to 149°F), it's a versatile solution for both indoor and outdoor applications. Its flexible design accommodates bundle diameters up to 101.6mm (4 inches), while the .03" (.8mm) wall thickness provides added strength. With a flammability rating of HB and RoHS compliance, you can trust in its safety and quality. Ideal for managing and safeguarding your cables, this Spiral Wrap is a must-have for efficient wire and cable protection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLM4S-D0 | Pan-Ty® marker tie, wrap, standard cross section, 14.6 (371mm) length, .44 x 2.00 (11.1 x 50.8mm) marker write-on area, weather resistant nylon 6.6, black. | ![]() |
| Panduit T38N-C0 | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .38" (9.7mm) x 100', weather resistant nylon 6.6, black. | ![]() |
| Panduit T62N-C0 | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, 62" (15.8mm) x 100', weather resistant nylon 6.6, black. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||


