| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT4S-M100 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 14.5 in, 368.3 mm |
| Material: | Weather Resistant Polypropylene |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT4S-M100 |
PLT4S-M100
Specifications
Detailed Description
Secure your cables and wires with our Pan-Ty® locking tie, designed for reliable fastening in outdoor environments. Made from weather-resistant polypropylene in sleek black, this standard cross-section tie ensures durability and longevity, withstanding temperatures ranging from -60°C to 115°C (-76°F to 239°F). Measuring 14.5 inches in length and featuring a maximum bundle diameter of 4 inches, it offers ample versatility for various applications. With a tensile strength of 50 lbs (222.41 N), it provides robust support while maintaining a sleek appearance, making it ideal for both functional and aesthetic cable management needs. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Elevate your wire and cable organization with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1.5I-M100 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant polypropylene, black. | ![]() |
| Panduit PLT1M-M100 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant polypropylene, black. | ![]() |
| Panduit PLT2S-M100 | Pan-Ty® locking tie, standard cross section, 7.4, weather resistant polypropylene, black. | ![]() |
| Panduit PLT3S-M100 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant polypropylene, black. | ![]() |
| Panduit PLT4H-TL100 | Pan-Ty® locking tie, light-heavy cross section, 14.5, weather resistant polypropylene, black. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


