| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN14-6FF-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .8 in, 20.3 mm |
| Stud Size: | #6_1 |
| Stud Hole Size: | 1/7 in, 3.5 in |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 16 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Flanged Fork |
| SKU: | PANPN14-6FF-3K |
PN14-6FF-3K
Specifications
Detailed Description
Enhance your wire connections with our Flanged Fork Terminal, a must-have for secure and durable installations. Designed for 16-14 AWG wires and #6 studs, this terminal features a nylon insulation for added safety and a metal insulation grip sleeve for enhanced stability. With a maximum operating temperature of 105°C (221°F), it ensures reliable performance even in high-temperature environments. Crafted from copper with a tin-plated finish, it guarantees excellent conductivity and corrosion resistance. The .8-inch overall length and 1/7-inch stud hole size make it versatile for various applications. RoHS compliant and meticulously tested for quality, it's a dependable choice for your connectivity needs. Upgrade to our Flanged Fork Terminal for efficient and professional wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PNF14-6FF-3K | Flanged Fork Terminal, nylon insulated, funnel entry, metal insulation grip sleeve, 16 - 14 AWG wire range, #6 stud size. | ![]() |
| Panduit PV14-10RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, #10 stud size. | ![]() |
| Panduit PV14-38RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, 3/8" stud size. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||


