| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF14-6FF-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .8 in, 20.3 mm |
| Stud Size: | #6_1 |
| Stud Hole Size: | 4/25 in, 4.1 mm |
| Outside Diameter: | .16 in, 4.1 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 16 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Flanged Fork |
| SKU: | PANPNF14-6FF-3K |
PNF14-6FF-3K
Specifications
Detailed Description
Enhance your electrical connections with our Flanged Fork Terminal. This high-quality connector features nylon insulation, ensuring safety and reliability in your projects. The funnel entry design, along with a metal insulation grip sleeve, guarantees easy and secure wire installation for 16-14 AWG wires. With a #6 stud size, it offers compatibility with various terminals. Crafted from durable copper with a tin-plated finish, it's built to last. RoHS compliant and suitable for a maximum operating temperature of 105°C (221°F), this terminal is a dependable choice for professional and DIY applications in the field of connectors, crimp terminals, and splices. Elevate your projects with the superior performance of our Flanged Fork Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14206FIBX-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon standard receptacle housing and has an expanded wire entry for wires with large diameters. It has a tab size of 0.187/0.205 x 0.020" (4.8/5.2 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.87" (22.1 mm) long and 0.31" (7.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in boxes of 1000. It comes in reels of 2000 pieces. | ![]() |
| Panduit PN14-6FF-3K | Flanged Fork Terminal, nylon insulated, metal insulation grip sleeve, 16- 14 AWG wire range, #6 stud size. | ![]() |
| Panduit PV14-10RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, #10 stud size. | ![]() |
| Panduit PV14-38RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, 3/8" stud size. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||


