| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF14-8LF-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .93 in, 23.6 mm |
| Stud Size: | #8_1 |
| Stud Hole Size: | 4/25 in, 4.1 mm |
| Outside Diameter: | .16 in, 4.1 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 16 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPNF14-8LF-C |
PNF14-8LF-C
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminal, designed for secure and efficient performance. This nylon insulated terminal features a convenient funnel entry for easy wire insertion, accommodating 18-14 AWG wires with precision. Its #8 stud size ensures compatibility with various applications, while the durable copper construction and tin-plated finish guarantee reliable conductivity. Operating at a maximum temperature of 105°C (221°F), this terminal is suitable for demanding environments. With a compact overall length of 23.6mm (.93 in) and an outside diameter of 4.1mm (.16 in), it offers versatility without sacrificing quality. Trust in the RoHS compliant Crimp Spade Terminals for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-187FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DPF14-250FIB-M | The vibration resistant DiscoGrip female disconnect is made of brass and is tin-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.33" (8.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit LCA8-10F-L | One-hole, standard barrel with window lug, #8 AWG wire, 90° angle tongue, #10 stud hole. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download | |||


