| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF18-6LF-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .82 in, 20.8 mm |
| Stud Size: | #6_1 |
| Stud Hole Size: | 3/20 in, 3.8 in |
| Outside Diameter: | .15 in, 3.7 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPNF18-6LF-M |
PNF18-6LF-M
Specifications
Detailed Description
Enhance your electrical connections with these Locking Fork Terminals. Designed for 22-18 AWG wires, they feature a #6 stud size for secure attachment. The nylon insulation ensures safety and the funnel entry facilitates easy wire insertion. With a maximum operating temperature of 105°C (221°F), these terminals are reliable in various environments. Constructed with copper and tin-plated for durability, they meet RoHS compliance standards. Perfect for professionals in need of high-quality crimp terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-206FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit PN18-56R-M | Ring Terminal, 22 “ 18 AWG, 5/16" stud size, nylon insulated, bulk package. | ![]() |
| Panduit PNF10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV22-4R-CYY | Ring Terminal, 26 “ 22 AWG, #4 stud size, vinyl insulated, funnel entry, standard package. | ![]() |


