| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRT6EH-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 22.2 in, 564 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Maximum Bundle Diameter: | 152.4 mm, 6 in |
| Tensile Strength: | 1112 N, 250 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| SKU: | PANPRT6EH-C0 |
PRT6EH-C0
Specifications
Detailed Description
Effortlessly secure and organize cables with our Pan-Ty® Releasable Lashing Tie. Crafted from extra-heavy cross-section nylon 6.6, this durable tie ensures reliable performance in outdoor settings. With a generous length of 22.2 inches and a maximum bundle diameter of 6 inches, it accommodates various cable sizes. Its robust tensile strength of 250 lbs (1112 N) guarantees a secure hold, while the quick-release design allows for easy adjustments. Operating seamlessly in temperatures ranging from -60°C to 85°C (-76°F to 185°F), it's perfect for versatile applications. Stay organized and efficient with this essential cable management solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit S17-50-M0 | StrongHold Cable Tie, 16.93L (430mm), Standard, Nylon, Weather Resistant, Black, Package 1000 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


