| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV10-14R-L |
| Maximum Operating Temperature: | 167 °F, 75 °C |
| Voltage: | 300 V, .3 kV |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 15.6 mm, .62 in |
| Wire Insulation Diameter: | .23 in, 5.7 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANPV10-14R-L |
PV10-14R-L
Specifications
Detailed Description
Enhance your electrical connections with our Ring Terminal, designed for 12 - 10 AWG wire sizes. Featuring a 1/4" stud size and vinyl insulation, this terminal ensures secure and reliable conductivity. With a funnel entry for easy installation, it's perfect for various applications. The copper construction with tin-plated finish offers durability and corrosion resistance. Operating at a maximum temperature of 75°C (167°F) and voltage of 300 V, it meets industry standards for performance. RoHS compliant, this Loose Piece Ring Terminal is a must-have for any professional or DIY electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CMVDR2S | Panduit Vertical D-Rings, part of the Panduit Open-Access® Cable Management System, can be mounted to any standard rack to create a flexible, safe and accessible vertical pathway. Thanks to a flexible material, the entire bundle can be uninstalled, adjusted and reinstalled without unbundling cables. Black, 1pc. | ![]() |
| Panduit D18-250-M | The vibration resistant make disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.72" (18.3 mm) long and 0.25" (6.4 mm) wide. The disconnect is non-insulated, is nickel-plated, has a standard barrel configuration and a brazed seam barrel. It comes in a boxes of 50. | ![]() |
| Panduit DNF14-110-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.75" (19.1 mm) long and 0.15" (3.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |
| Panduit DV14-250B-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.81" (20.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit FTD76-8-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit P4-14R-E | Ring terminal, large wire, 4 AWG, 1/4" stud size, non-insulated, standard package. | ![]() |
| Panduit PK10-6R-L | Ring terminal, 12 “ 10 AWG, KYNAR insulated, # 6 stud size, bulk package. | ![]() |
| Panduit PNF18-10R-M | Ring Terminal, 22 “ 18 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV10-8LF-D | Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #8 stud size, bulk package. | ![]() |
| Panduit S6-10R-T | Tubular Ring Terminal, 6 AWG, #10 stud size, non-insulated, bulk package. | ![]() |


