| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RMER4WH |
| Color: | White |
| Overall Width: | 108 mm, 4.25 in |
| Overall Length: | 300 ft, 91.4 m |
| Material: | Resin |
| Product: | Label Printer Accessories |
| SKU: | PANRMER4WH |
RMER4WH
| Heilind Number: | PANRMER4WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | RMER4WH |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
Printer ribbon for use with TDP43ME polyester labels, continuous vinyl tapes, marker plates and raised panel labels comes in white resin. It is 300' (91.4 m) long and 4.33" (110 mm) wide. It comes in packages of 1.
More >>Specifications
Detailed Description
Enhance your labeling tasks with this high-quality white resin printer ribbon, designed for use with TDP43ME polyester labels, continuous vinyl tapes, marker plates, and raised panel labels. Measuring 300 feet in length and 4.33 inches in width, it offers optimal performance for your printing needs. Each package contains one ribbon, ensuring convenient replacement when needed. RoHS compliant and crafted for durability, this essential accessory is a must-have for any efficient labeling setup. Elevate your labeling game with ease and precision.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit T200X000Y01 | Super-Tack continuous tape, polyester, black, 2 inches wide x 100 feet long. | ![]() |


