| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S7-50-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .33 in, 8.4 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.81 in, 46 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .12 in, 3 mm |
| SKU: | PANS7-50-M0 |
S7-50-M0
Specifications
Detailed Description
Secure your cables with ease using our StrongHold™ Cable Tie. Made of durable nylon, this weather-resistant tie is perfect for outdoor use. With a maximum bundle diameter of 1.81 inches, it can handle even the thickest of cables. Its 50 lb tensile strength ensures a reliable hold, while its RoHS compliance guarantees safety. Whether you're organizing wires in your home or setting up outdoor equipment, this cable tie is a must-have. With an operating temperature range of -40°C to 85°C, it's suitable for use in a variety of environments. Each package contains 1000 ties, making it ideal for large projects. Keep your cables neat and secure with our StrongHold™ Cable Tie.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit S8-18-M0 | StrongHold Cable Tie, 7.87L (200mm), Min, Weather Resistant, Black, Package 1000 | ![]() |


