| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S8-18-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 7.87 in, 199.9 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2.09 in, 53.1 mm |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANS8-18-M0 |
S8-18-M0
Specifications
Detailed Description
Secure your cables with ease using our StrongHold Cable Tie. With a length of 7.87 inches (200mm) and a durable Nylon 6.6 construction, these ties are designed to withstand even the harshest outdoor conditions. The weather-resistant black finish ensures long-lasting performance, while the 18 lb (80.06 N) tensile strength provides reliable hold. With a maximum operating temperature of 185°F (85°C) and a minimum of -40°C (-40°F), they are suitable for a wide range of environments. Each package contains 1000 ties, making them perfect for large-scale cable management projects. Trust in the strength and durability of our cable ties for all your bundling needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit S7-50-M0 | StrongHold Cable Tie, 7.4L (188mm), Standard, Nylon, Weather Resistant, Black, Package 1000 | ![]() |


