SE125PSC-LR0

Heilind Number:PANSE125PSC-LR0
Manufacturer:Panduit
Manufacturer Number:SE125PSC-LR0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fray resistant braided expandable sleeving, 1.25" (31.8mm) nominal I.D., polyethylene terephthalate, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SE125PSC-LR0
Color:Black
Maximum Operating Temperature:125 °C, 257 °F
Minimum Operating Temperature:-94 °F, -70 °C
Overall Length:50 ft, 15.2 m
Material:Polyethylene Terephthalate
Flammability Rating:UL94 HB1
Product:Braided Sleeving
Product Type:Pan-Wrap Braided Sleeving
SKU:PANSE125PSC-LR0

Detailed Description

Enhance cable organization and protection with our fray-resistant braided expandable sleeving. Made of durable polyethylene terephthalate in sleek black, it boasts a 1.25" nominal inner diameter, providing ample space for cables. With a wide operating temperature range from -70°C to 125°C (-94°F to 257°F), it ensures reliable performance in various environments. Measuring 15.2 meters (50 feet) in length, it offers ample coverage for multiple cables. This UL94 HB1-rated product guarantees safety and compliance, making it an essential component for wire and cable management.