SE38PSC-TR0

Heilind Number:PANSE38PSC-TR0
Manufacturer:Panduit
Manufacturer Number:SE38PSC-TR0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fray resistant braided expandable sleeving, .38" (9.5mm) nominal I.D., polyethylene terephthalate, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SE38PSC-TR0
Color:Black
Maximum Operating Temperature:257 °F, 125 °C
Minimum Operating Temperature:-94 °F, -70 °C
Overall Length:61 m, 200 ft
Material:Polyethylene Terephthalate
Flammability Rating:UL94 HB1
Product:Braided Sleeving
Product Type:Pan-Wrap Braided Sleeving
SKU:PANSE38PSC-TR0

Detailed Description

Protect your cables with our high-quality fray resistant braided expandable sleeving. With a .38" (9.5mm) nominal inner diameter, this sleeving is perfect for ensuring the longevity of your wires. Made of durable polyethylene terephthalate in a sleek black color, it not only provides excellent protection but also looks great. With a maximum operating temperature of 125°C (257°F) and a minimum operating temperature of -70°C (-94°F), it can withstand a wide range of environments. Each package contains 200 ft (61m) of sleeving, making it suitable for various applications. UL94 HB1 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Upgrade your wire and cable management with our Pan-Wrap Braided Sleeving.