| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE25PSC-TR0 |
| Color: | Black |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -70 °C, -94 °F |
| Overall Length: | 200 ft, 61 m |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94-HB |
| Product: | Braided Sleeving |
| Product Type: | Pan-Wrap Braided Sleeving |
| SKU: | PANSE25PSC-TR0 |
SE25PSC-TR0
Specifications
Detailed Description
Shield your cables with our fray-resistant braided expandable sleeving, designed to withstand tough conditions. With a .25" (6.4mm) nominal inner diameter and a sleek black finish, it not only offers protection but also looks sleek. Made of durable polyethylene terephthalate, it ensures longevity while meeting RoHS compliance standards. Operating smoothly in temperatures ranging from -70 °C to 125 °C (-94 °F to 257 °F), it's perfect for various applications. This 200 ft (61m) long sleeving, part of our Pan-Wrap Braided Sleeving collection, is a must-have for wire and cable management, providing both abrasion protection and insulation. Rest assured, it has a UL94-HB flammability rating, guaranteeing safety. Trust in our supplier product for reliable quality in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit SE12PSC-TR0 | Fray resistant braided expandable sleeving, .12" (3.2mm) nominal I.D., polyethylene terephthalate, black. | ![]() |
| Panduit SE38PSC-TR0 | Fray resistant braided expandable sleeving, .38" (9.5mm) nominal I.D., polyethylene terephthalate, black. | ![]() |
| Panduit SE75PSC-CR0 | Fray resistant braided expandable sleeving, .75" (19.1mm) nominal I.D., polyethylene terephthalate, black. | ![]() |


