| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T38T-L |
| Color: | Natural |
| Maximum Operating Temperature: | 180 °C, 356 °F |
| Minimum Operating Temperature: | -270 °C, -454 °F |
| Overall Length: | 50 ft, 15.2 m |
| Material: | TFE |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Wall Thickness: | .03 in, .8 mm |
| Flammability Rating: | V-0 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .31 in, 7.9 mm |
| SKU: | PANT38T-L |
T38T-L
Specifications
Detailed Description
Enhance the longevity of your wires, cables, hoses, and tubing with our Spiral Wrap, designed for optimal abrasion protection. Crafted from durable TFE material in a natural hue, it boasts a .38" (9.7mm) outside diameter and a 15.2m (50ft) overall length, ensuring ample coverage for your applications. With a maximum operating temperature of 180°C (356°F) and a minimum operating temperature of -270°C (-454°F), it offers reliable performance in various environments. The V-0 flammability rating guarantees safety, while the RoHS compliance underscores our commitment to environmental responsibility. Conveniently manage your bundle with a maximum diameter of 3in (76.2mm) and a minimum diameter of .31in (7.9mm), all while maintaining a sleek appearance thanks to its .03in (.8mm) wall thickness. Trust in our Cable Spiral Wraps for superior wire and cable management, a vital component in any industrial setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT.7M-M30 | Pan-Ty® locking tie, miniature cross section, 3.1 (79mm) length, heat stabilized nylon 6.6, black. | ![]() |
| Panduit PLT13H-C | Pan-Ty® locking tie, heavy cross section, 43.3 (1100mm) length, nylon 6.6, natural, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||


