| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T62F-C |
| Color: | Natural |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 4.5 in, 114.3 mm |
| Wall Thickness: | .06 in, 1.6 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .5 in, 12.7 mm |
| SKU: | PANT62F-C |
T62F-C
Specifications
Detailed Description
Enhance the longevity of your cables, wires, hoses, and tubing with our Spiral Wrap. Designed for optimal abrasion protection, this .62" x 100' wrap is crafted from durable polyethylene in a natural hue. With a maximum operating temperature of 122°F and a minimum of -40°F, it ensures reliable performance in various environments. Its HB flammability rating guarantees safety, while its RoHS compliance reflects our commitment to quality and environmental responsibility. Invest in this essential Cable Spiral Wrap for efficient wire and cable management, offering both protection and organization.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit SE12PS-4CR0 | Pan-Wrap Braided Expandable Sleeving, .125" diameter, black, polyethylene terephthalate, 400 ft. per reel. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||


