| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TA2-M |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 5 in, 12.7 mm |
| Overall Length: | 1.23 in, 31.2 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #10 |
| Width: | 0.5 in, 12.7 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANTA2-M |
TA2-M
| Heilind Number: | PANTA2-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | TA2-M |
| ECAD Model: |
Description:
The cable tie mount in natural color is applied with a #10 (M5) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Secure your cables with ease using our Cable Tie Mount in natural color. Made of durable nylon 6.6, this mount ensures enhanced mechanical strength, heat, and wear resistance, perfect for indoor environments. With a #10 (M5) screw application, installation is quick and efficient. Each package includes 1000 mounts, making it convenient for large-scale projects. The UL94V-2 flammability rating guarantees safety, while RoHS compliance ensures environmental responsibility. Operating temperatures ranging from -60°C to 85°C accommodate various conditions. Measuring at 0.5 inches in width and 1.23 inches in length, it offers versatility for cable management. Trust in our Cable Tie Mounts for efficient and reliable organization.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit TA2-C | The cable tie mount in natural color is applied with a #10 (M5) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |


