| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WL32Y |
| Maximum Operating Temperature: | 176 °F, 80 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1.5 in, 38.1 mm |
| Overall Height: | 1.5 in, 38.1 mm |
| Material: | Vinyl Adhesive |
| Background Color: | Yellow |
| Environment Application: | Indoor/Outdoor |
| Legend Color: | Black |
| Number of Labels: | 50 |
| SKU: | PANWL32Y |
WL32Y
Specifications
Detailed Description
Alert others of potential danger with our 1.5" (38.10mm) triangle width ISO warning symbol. This vinyl adhesive marker features the universal risk of electric shock symbol in black on a vibrant yellow background, ensuring visibility in any indoor or outdoor environment. With a temperature range of -40 °C to 80 °C (-40 °F to 176 °F), it is suitable for a variety of applications. Each package includes 50 markers, making it easy to maintain safety compliance in your facility. Trust this high-quality label to effectively communicate hazards and protect personnel.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT2S-M0 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit WL35Y | ISO warning symbol, 2.0" (50.8mm) triangle width, caution - hot surface warning symbol, vinyl adhesive, black/yellow, 50 labels/roll, 1 roll/package. | ![]() |


