| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WL35Y |
| Maximum Operating Temperature: | 80 °C, 176 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 2.5 in, 5.8 mm |
| Overall Height: | 2.5 in, 50.8 mm |
| Material: | Vinyl Adhesive |
| Background Color: | Yellow |
| Environment Application: | Indoor/Outdoor1 |
| Legend Color: | Black |
| Number of Labels: | 50 |
| SKU: | PANWL35Y |
WL35Y
| Heilind Number: | PANWL35Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | WL35Y |
| ECAD Model: |
Description:
ISO warning symbol, 2.0" (50.8mm) triangle width, caution - hot surface warning symbol, vinyl adhesive, black/yellow, 50 labels/roll, 1 roll/package.
More >>Specifications
Detailed Description
Ensure safety with our ISO warning symbol, featuring a 2.0" (50.8mm) triangle width and a bold caution - hot surface design. These vinyl adhesive labels in striking black and yellow come in a convenient roll of 50, perfect for both indoor and outdoor use. With a wide operating temperature range from -40°C to 80°C (-40°F to 176°F), they are durable and reliable in various environments. Prominently display this essential warning symbol to alert and protect against hot surfaces. Rest assured, these labels are RoHS compliant, meeting stringent environmental standards. Stay compliant and stay safe with our high-quality warning labels.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit WL32Y | ISO warning symbol, 1.5" (38.10mm) triangle width, risk of electric shock symbol, vinyl adhesive, 50 markers per package. | ![]() |


