| Attribute | Value |
|---|---|
| Manufacturer: | AMPHENOL / PCD SHENZEN |
| Manufacturer Part Number: | AMPHENOL / PCD SHENZEN FXPT13200E |
| SKU: | PCSFXPT13200E |
FXPT13200E
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| AMPHENOL / PCD SHENZEN 2-320855-1 | TERMINAL,SOLIS SPD FLG 16-14 6 | ![]() |
| AMPHENOL / PCD SHENZEN 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| AMPHENOL / PCD SHENZEN 34855 | TERMINAL,PG R 12-10 1/4 | ![]() |
| AMPHENOL / PCD SHENZEN 35108 | TERMINAL,PIDG R 12-10 8 | ![]() |
| AMPHENOL / PCD SHENZEN 52936 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| AMPHENOL / PCD SHENZEN 53124-2 | TERMINAL,SOLIS SPR SPD 16-14 8 | ![]() |
| AMPHENOL / PCD SHENZEN M8439 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.49 Cable Diameter Min (in), 0.785 Cable Diameter Max( in) | ![]() |
| AMPHENOL / PCD SHENZEN 09300100303 | Housings, bulkhead mounting, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| AMPHENOL / PCD SHENZEN F80-10-M | Ferrule, non-insulated, 14 AWG wire range, 0.39(10.0mm) length. | ![]() |
| AMPHENOL / PCD SHENZEN HSTT25-D | Thin wall heat shrink, .25" (6.4mm) diameter, black cross-linked polyolefin, 500 ft. (152.4m) per reel. | ![]() |
| AMPHENOL / PCD SHENZEN BHLWHC-500-01 | Clip,Blnd Hl Mnt,Rel,Nat,.50 in Hold, Clip, Blind Hole Mnt, Rel, Nat | ![]() |
| AMPHENOL / PCD SHENZEN 12-6-1 | Fast Lead Screw Retainer, Medium Size, Stainless Steel, Passivated | ![]() |
| AMPHENOL / PCD SHENZEN 231-2312/026-000 | 2-CONDUCTOR FEMALE CONNECTOR | ![]() |


