| Attribute | Value |
|---|---|
| Manufacturer: | Pomona Electronics |
| Manufacturer Part Number: | Pomona Electronics 3846 |
| SKU: | POM3846 |
3846
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Pomona Electronics 207017-1 | METRIC PLUG, 12 POS | ![]() |
| Pomona Electronics 207019-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 36 Position, .197 in [5 mm] Centerline, 9 Row, PA 66, Plug, Socket | ![]() |
| Pomona Electronics 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Pomona Electronics 66399-3 | III+ SKT,24-20,15AU/FL,LP | ![]() |
| Pomona Electronics 745230-4 | 20 DF SOCKET CONTACT L.P. | ![]() |
| Pomona Electronics 09060008481 | Crimp contact; Copper alloy; Conductor cross-section: 0.14 | ![]() |
| Pomona Electronics 09300240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| Pomona Electronics 09620030304 | Housings, bulkhead mounting, 3 A, zinc die-cast, unpainted | ![]() |


