| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 08130 |
| SKU: | QTK08130 |
08130
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 2497 | Heyco® Double D Hole Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| Qualtek Electronics 09140022646 | Han® 70 A module, male, 2 contacts, 70 A, 1000 V | ![]() |
| Qualtek Electronics 09300061301 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP67 | ![]() |
| Qualtek Electronics 1450B | THREADED STANDOFF | ![]() |
| Qualtek Electronics 7636 | NYLON CABLE CLAMP | ![]() |
| Qualtek Electronics 172253-7023 | Cut Strip - Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 16-18 AWG | ![]() |
| Qualtek Electronics 172264-4003 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 3 Circuits, Natural | ![]() |
| Qualtek Electronics PLD-56 | Electrical label in dispenser, 1.5" W x 1.0" H, high voltage symbol (ISO 3864), polyester adhesive, black/yellow, 200 labels per package. | ![]() |
| Qualtek Electronics 2116-440-AL | Hex Female Standoffs1/4 Hex X 1-1/4 Length | ![]() |
| Qualtek Electronics SHS632X1-1/4-STL-CP | Socket Head Set Screw | ![]() |


