| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 08147 |
| SKU: | QTK08147 |
08147
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1879214-5 | CPF 0402 357R 0.1% 25PPM 1K RL | ![]() |
| Qualtek Electronics 66602-9 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| Qualtek Electronics 67997-208HLF | B/S DR | ![]() |
| Qualtek Electronics 1200 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| Qualtek Electronics 4901 | PCB .032 BRASS/TIN PLATE .250 TAB | ![]() |
| Qualtek Electronics 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton | ![]() |
| Qualtek Electronics 22-28-4040 | KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Qualtek Electronics 22-28-4080 | KK 254 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Qualtek Electronics BT1.5I-M | Dome-Top® barb ty cable tie, intermediate cross section, 6.1 (155mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Qualtek Electronics PLT1M-C | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, standard package. | ![]() |
| Qualtek Electronics PLT3S-M | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Qualtek Electronics TM3S8-C | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |


