| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 08149 |
| SKU: | QTK08149 |
08149
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 09110006131 | Crimp contact, male, 10 MM2 | ![]() |
| Qualtek Electronics 09140023041 | Han® 70 A module, male, 2 contacts, 70 A, 1000 V | ![]() |
| Qualtek Electronics 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| Qualtek Electronics 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Qualtek Electronics ABMM-A-C20 | The 4-way adhesive backed cable tie mount in black is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Qualtek Electronics C.5LG6 | Duct cover, .5 W x 6' length, PVC, light gray. | ![]() |
| Qualtek Electronics DNF10-250FIB-L | The vibration resistant femaleis made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50. | ![]() |
| Qualtek Electronics F.5X1LG6 | Panduct® type F narrow slot wiring duct, .5 W x 1 H, 6' length, PVC, light gray. | ![]() |
| Qualtek Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Qualtek Electronics PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Qualtek Electronics PN10-8R-2K | Ring Terminal, nylon insulated, metal sleeve, 12 “ 10 AWG, #8 stud size. | ![]() |
| Qualtek Electronics PN14-8R-C | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, standard package. | ![]() |
| Qualtek Electronics PST-4-01 | CB Spt,Rest Mnt,Natural,1/4 in Spc, CB Support, Rest Mnt, Natural | ![]() |


