| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 3021003-03 |
| SKU: | QTK3021003-03 |
3021003-03
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics D38999/20FB35PN | MIL-DTL-38999/20 - Connectors Electrical Circular Receptacle Threaded Wall Mounting Flange Removable Crimp Contacts Series III | ![]() |
| Qualtek Electronics 3-640706-1 | SL 156 CONTACT LP | ![]() |
| Qualtek Electronics 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| Qualtek Electronics 745245-2 | SPECIAL LATCH BLOCK-2 PER BAG | ![]() |
| Qualtek Electronics 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Qualtek Electronics 09-50-8061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Qualtek Electronics 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact | ![]() |
| Qualtek Electronics 16-02-1125 | SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 24-22 AWG | ![]() |
| Qualtek Electronics 39-29-9062 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Qualtek Electronics 43640-0500 | Micro-Fit 3.0 Plug Housing, Single Row, 5 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Qualtek Electronics 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Qualtek Electronics 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Qualtek Electronics 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Qualtek Electronics 90119-2110 | C-Grid III Crimp Terminal, 22-24 AWG, Bag, 0.38 | ![]() |
| Qualtek Electronics 90119-2121 | C-Grid III Crimp Terminal, 26-28 AWG, Bag, 0.38 | ![]() |
| Qualtek Electronics 90142-0010 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 10 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2020 | QTK-PCN-20201117 Qualtek specs stat 28awg conductors should be used for both the signal and power conductors (28AWGx1PR+28AWGx2C), parts were produced using more expensive thicker 22awg conductors for the power conductors and the same 28awg conductor for the signal conductors (28AWGx1PR+22AWGx2C). this temporary change in bulk cable will provide increased performance versus our standard product these parts will meet & exceed the specs called out by qualtek, performance, physical and function of cables are not affected in anyway future production of these cable assemblies will be produced to original qualtek specs | Download | |||


