| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 3021007-06 |
| SKU: | QTK3021007-06 |
3021007-06
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| Qualtek Electronics 166051-1 | Cut Strip - 24-20 AWG HD-20 SOCKET | ![]() |
| Qualtek Electronics 326886 | TERMINAL,PIDG R 12-10 6 | ![]() |
| Qualtek Electronics 60793-1 | SHUR PLUG .180 18-14 AWG TPBR | ![]() |
| Qualtek Electronics 60799-2 | SHUR PLUG 180 RECEPTACLE 18-14 AWG BR | ![]() |
| Qualtek Electronics 17000A 10 B1 | UL Detachable Power Supply Cord (3') | ![]() |
| Qualtek Electronics 7249 | JACK SCREW KIT (STAINLESS) | ![]() |
| Qualtek Electronics 03-06-2032 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Qualtek Electronics 19017-0014 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Qualtek Electronics 22-01-1052 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 5 Circuits | ![]() |
| Qualtek Electronics 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| Qualtek Electronics 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Qualtek Electronics 63444-1302 | Punch | ![]() |


