| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 312014-01 |
| SKU: | QTK312014-01 |
312014-01
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 213283-2 | HARDWARE KIT,DRAWER CONN | ![]() |
| Qualtek Electronics 5050871-8 | SOCKET,MIN-SPR SN SER-5 | ![]() |
| Qualtek Electronics 901-9209-ASF | SMA Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead | ![]() |
| Qualtek Electronics 1892 | THREADED STANDOFF | ![]() |
| Qualtek Electronics 22-23-2051 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Qualtek Electronics 43031-0012 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| Qualtek Electronics 43640-0400 | Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |


