| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 701W-X2/02 |
| SKU: | QTK701W-X2/02 |
701W-X2/02
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-643075-0 | 10P MTA100 MOLDED COVER | ![]() |
| Qualtek Electronics 132C10039X | Combination D-SUB, Socket, Solder cup | ![]() |
| Qualtek Electronics 745 | .375IN I.D. RUBBER GROMMT | ![]() |
| Qualtek Electronics 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Qualtek Electronics 09-50-8083 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Qualtek Electronics 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Qualtek Electronics 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Qualtek Electronics 22-55-2083 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 8 Circuits, Black | ![]() |
| Qualtek Electronics 46235-5002 | Micro-Fit RMF High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, with 0.76µm Selective Gold (Au) over Nickel (Ni), 24-20 AWG, with Lubricant | ![]() |
| Qualtek Electronics S100X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |
| Qualtek Electronics 216-205 | YELLOW INSULATED FERRULE 14GA | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2016 | QTK20160303 - PANEL THICKNESS RECOMMENDATIONS AND APPROVALS 701W-X2 SERIES. | Download | |||


