| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 701W-X2/04 |
| SKU: | QTK701W-X2/04 |
701W-X2/04
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 5-146274-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| Qualtek Electronics 08-70-1031 | SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Reel | ![]() |
| Qualtek Electronics 19160-0012 | Closed-End Insulated Splice for 14-22 AWG Wire, Clear | ![]() |
| Qualtek Electronics 19160-0024 | Closed-End Insulated Splice for 8 AWG Wire | ![]() |
| Qualtek Electronics 22-05-3051 | KK 254 Solid Header, Right Angle, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Qualtek Electronics 39-29-9023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Qualtek Electronics 39-29-9107 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Qualtek Electronics 53047-0310 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits | ![]() |
| Qualtek Electronics 150-55610 | 1-Piece Cable Tie/Fir Tree Mount with Disc, 4.3"L, .19" - .20" Mounting Hole, PA66, Black | ![]() |
| Qualtek Electronics MB3A10M4 | Rubber Adhesive Cable Tie Mount, 0.75" x 0.75", Use With T18-T30 Cable Tie, PA66, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2016 | QTK20160303 - PANEL THICKNESS RECOMMENDATIONS AND APPROVALS 701W-X2 SERIES. | Download | |||


