| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 703W-00/06 |
| SKU: | QTK703W-00/06 |
703W-00/06
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| Qualtek Electronics 2-320552-1 | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| Qualtek Electronics 2-36160-1 | Cut Strip - PIDG 16-14 R 10; TAPE | ![]() |
| Qualtek Electronics 323758 | PIDG R 22-16 COMM 22-18 MIL 4 | ![]() |
| Qualtek Electronics 5332225-5 | PLUG, TWIN BNC, | ![]() |
| Qualtek Electronics 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| Qualtek Electronics 03-09-2032 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 3 Circuits, Single Row, Natural | ![]() |
| Qualtek Electronics 19006-0070 | Flag Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Qualtek Electronics 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Qualtek Electronics 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Qualtek Electronics 39-01-2026 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Qualtek Electronics 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Qualtek Electronics 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Qualtek Electronics 39-01-4033 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Qualtek Electronics 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Qualtek Electronics 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Qualtek Electronics DNF14-250M-C | The vibration resistant male tab disconnect is made of copper and is nickel-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.90" (22.9 mm) long and 0.25" (6.4 mm) wide. The disconnect has a standard barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100. | ![]() |


