| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 704-00/00 |
| SKU: | QTK704-00/00 |
704-00/00
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-640512-0 | 12P MR II CAP HSG V0 RED | ![]() |
| Qualtek Electronics 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Qualtek Electronics 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Qualtek Electronics 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| Qualtek Electronics 87631-1 | 06 MODIV HSG COMP DR .100 POL | ![]() |
| Qualtek Electronics 03-06-1032 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Qualtek Electronics 19193-0261 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Qualtek Electronics 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Qualtek Electronics 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Qualtek Electronics 63445-1641 | Anvil | ![]() |
| Qualtek Electronics 170-009-173L000 | Male D-Sub 9 Position Straight Crimp And Poke | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/06/2023 | QTK-20230906 - End Of Life. Qualtek has no recommended replacements at this time but is researching for viable options to bring to market. No LTB but check for available stock. | Download | |||


